
404025K00471JQRAF9LM | |
|---|---|
DigiKey Part Number  | 1608-404025K00471JQRAF9LMTR-ND - Tape & Reel (TR) 1608-404025K00471JQRAF9LMCT-ND - Cut Tape (CT) 1608-404025K00471JQRAF9LMDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 404025K00471JQRAF9LM  | 
Description  | CAP CER 470PF 5KV C0G 4040  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Non-Magnetic  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 4040 (1010 Metric)  | |
Size / Dimension  | 0.402" L x 0.402" W (10.20mm x 10.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.197" (5.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 440,46000 Kč | 440,46 Kč | 
| 10 | 351,28900 Kč | 3 512,89 Kč | 
| 50 | 325,30180 Kč | 16 265,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 285,93728 Kč | 142 968,64 Kč | 
| Unit Price without VAT: | 440,46000 Kč | 
|---|---|
| Unit Price with VAT: | 532,95660 Kč | 

