
404023K00102JQRAF9LM | |
|---|---|
DigiKey Part Number | 1608-404023K00102JQRAF9LMTR-ND - Tape & Reel (TR) 1608-404023K00102JQRAF9LMCT-ND - Cut Tape (CT) 1608-404023K00102JQRAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 404023K00102JQRAF9LM |
Description | CAP CER 1000PF 3KV C0G 4040 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 4040 (1010 Metric) | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,05000 Kč | 506,05 Kč |
| 10 | 405,68100 Kč | 4 056,81 Kč |
| 50 | 365,53740 Kč | 18 276,87 Kč |
| 100 | 361,13620 Kč | 36 113,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 332,03466 Kč | 166 017,33 Kč |
| Unit Price without VAT: | 506,05000 Kč |
|---|---|
| Unit Price with VAT: | 612,32050 Kč |

