
| 404023K00102JQRAF9LM | |
|---|---|
| DigiKey Part Number | 1608-404023K00102JQRAF9LMTR-ND - Tape & Reel (TR) 1608-404023K00102JQRAF9LMCT-ND - Cut Tape (CT) 1608-404023K00102JQRAF9LMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 404023K00102JQRAF9LM | 
| Description | CAP CER 1000PF 3KV C0G 4040 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Non-Magnetic | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 4040 (1010 Metric) | |
| Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.197" (5.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 440,46000 Kč | 440,46 Kč | 
| 10 | 351,28900 Kč | 3 512,89 Kč | 
| 50 | 325,30180 Kč | 16 265,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 265,77086 Kč | 132 885,43 Kč | 
| Unit Price without VAT: | 440,46000 Kč | 
|---|---|
| Unit Price with VAT: | 532,95660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic