5100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404022K00512JQRAF9LM

DigiKey Part Number
1608-404022K00512JQRAF9LMTR-ND - Tape & Reel (TR)
1608-404022K00512JQRAF9LMCT-ND - Cut Tape (CT)
1608-404022K00512JQRAF9LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
404022K00512JQRAF9LM
Description
CAP CER 5100PF 2KV C0G 4040
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
4040 (1010 Metric)
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1506,05000 Kč506,05 Kč
10405,68100 Kč4 056,81 Kč
50365,53740 Kč18 276,87 Kč
100361,13620 Kč36 113,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500332,03466 Kč166 017,33 Kč
Manufacturers Standard Package
Unit Price without VAT:506,05000 Kč
Unit Price with VAT:612,32050 Kč