0.18 µF ±10% 900V Ceramic Capacitor 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 900V Ceramic Capacitor 2225 (5763 Metric)
Knowles - Hiteca™ MLCCs

2225Y9000184KZT

DigiKey Part Number
1608-2225Y9000184KZTTR-ND - Tape & Reel (TR)
1608-2225Y9000184KZTCT-ND - Cut Tape (CT)
1608-2225Y9000184KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225Y9000184KZT
Description
CAP CER 0.18UF 900V 2225
Customer Reference
Detailed Description
0.18 µF ±10% 900V Ceramic Capacitor 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
1098,20800 Kč982,08 Kč
5083,97100 Kč4 198,55 Kč
10079,56980 Kč7 956,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,68278 Kč34 341,39 Kč
Manufacturers Standard Package
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč