


2225Y6300334KZT | |
|---|---|
DigiKey Part Number | 1608-2225Y6300334KZTTR-ND - Tape & Reel (TR) 1608-2225Y6300334KZTCT-ND - Cut Tape (CT) 1608-2225Y6300334KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y6300334KZT |
Description | CAP CER 0.33UF 630V 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,36000 Kč | 200,36 Kč |
| 10 | 157,04400 Kč | 1 570,44 Kč |
| 50 | 97,39700 Kč | 4 869,85 Kč |
| 100 | 92,57840 Kč | 9 257,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,42118 Kč | 42 210,59 Kč |
| 1 000 | 81,89408 Kč | 81 894,08 Kč |
| 1 500 | 80,62755 Kč | 120 941,32 Kč |
| 2 500 | 79,22317 Kč | 198 057,92 Kč |
| Unit Price without VAT: | 200,36000 Kč |
|---|---|
| Unit Price with VAT: | 242,43560 Kč |


