


2225Y5000474KZT | |
|---|---|
DigiKey Part Number | 1608-2225Y5000474KZTTR-ND - Tape & Reel (TR) 1608-2225Y5000474KZTCT-ND - Cut Tape (CT) 1608-2225Y5000474KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y5000474KZT |
Description | CAP CER 0.47UF 500V 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,72000 Kč | 400,72 Kč |
| 10 | 312,29800 Kč | 3 122,98 Kč |
| 50 | 290,98860 Kč | 14 549,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,97750 Kč | 45 988,75 Kč |
| 1 000 | 89,29644 Kč | 89 296,44 Kč |
| 1 500 | 87,95348 Kč | 131 930,22 Kč |
| Unit Price without VAT: | 400,72000 Kč |
|---|---|
| Unit Price with VAT: | 484,87120 Kč |


