Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225Y4K00180GCT | |
|---|---|
DigiKey Part Number | 2225Y4K00180GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y4K00180GCT |
Description | CAP CER 18PF 4KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y4K00180GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y4K00180FCT | Knowles Syfer | 0 | 2225Y4K00180FCT-ND | 365,71334 Kč | Upgrade |
| 2225Y5K00180FCT | Knowles Syfer | 0 | 2225Y5K00180FCT-ND | 364,06458 Kč | Upgrade |
| 2225Y5K00180GCT | Knowles Syfer | 0 | 2225Y5K00180GCT-ND | 169,16408 Kč | Upgrade |
| 2225Y6K00180FCT | Knowles Syfer | 0 | 2225Y6K00180FCT-ND | 262,04202 Kč | Upgrade |
| 2225Y6K00180GCT | Knowles Syfer | 0 | 2225Y6K00180GCT-ND | 122,22726 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 169,91624 Kč | 84 958,12 Kč |
| Unit Price without VAT: | 169,91624 Kč |
|---|---|
| Unit Price with VAT: | 205,59865 Kč |


