2225Y2000561GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 375,94568 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 375,94568 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 174,62146 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 375,94568 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 174,62146 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 88,86984 Kč
Datasheet
560 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2000561GFT

DigiKey Part Number
2225Y2000561GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2000561GFT
Description
CAP CER 560PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2000561GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2000561FFTKnowles Syfer02225Y2000561FFT-ND375,94568 KčUpgrade
2225Y2500561FFTKnowles Syfer02225Y2500561FFT-ND375,94568 KčUpgrade
2225Y2500561GFTKnowles Syfer02225Y2500561GFT-ND174,62146 KčUpgrade
2225Y5000561FFTKnowles Syfer02225Y5000561FFT-ND375,94568 KčUpgrade
2225Y5000561GFTKnowles Syfer02225Y5000561GFT-ND174,62146 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500174,62146 Kč87 310,73 Kč
Manufacturers Standard Package
Unit Price without VAT:174,62146 Kč
Unit Price with VAT:211,29197 Kč