2225Y1K00821JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 190,41658 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 89,18312 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 198,82838 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 93,06608 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 56,80210 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 198,82838 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 93,06608 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 56,80210 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 198,82838 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 93,06608 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 56,80210 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 198,82838 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 93,06608 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 56,80210 Kč
Datasheet
820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1K00821JCT

DigiKey Part Number
2225Y1K00821JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1K00821JCT
Description
CAP CER 820PF 1KV C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y1K00821JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y1K00821FCTKnowles Syfer02225Y1K00821FCT-ND190,41658 KčUpgrade
2225Y1K00821GCTKnowles Syfer02225Y1K00821GCT-ND89,18312 KčUpgrade
2225Y1K20821FCTKnowles Syfer02225Y1K20821FCT-ND198,82838 KčUpgrade
2225Y1K20821GCTKnowles Syfer02225Y1K20821GCT-ND93,06608 KčUpgrade
2225Y1K20821JCTKnowles Syfer02225Y1K20821JCT-ND56,80210 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50054,45790 Kč27 228,95 Kč
Manufacturers Standard Package
Unit Price without VAT:54,45790 Kč
Unit Price with VAT:65,89406 Kč