2225Y0630273JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 109,76452 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 109,76452 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 608,57202 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 281,28122 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 170,00400 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 608,57202 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 281,28122 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 170,00400 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 624,64514 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 288,64144 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 174,42072 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 87,44870 Kč
Datasheet
0.027 µF ±5% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0630273JDT

DigiKey Part Number
2225Y0630273JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0630273JDT
Description
CAP CER 0.027UF 63V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0630273JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y1000273JDTKnowles Syfer02225Y1000273JDT-ND109,76452 KčUpgrade
2225Y2000273JDTKnowles Syfer02225Y2000273JDT-ND109,76452 KčUpgrade
2225Y0630273FFTKnowles Syfer02225Y0630273FFT-ND608,57202 KčSimilar
2225Y0630273GFTKnowles Syfer02225Y0630273GFT-ND281,28122 KčSimilar
2225Y0630273JFTKnowles Syfer02225Y0630273JFT-ND170,00400 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500109,76452 Kč54 882,26 Kč
Manufacturers Standard Package
Unit Price without VAT:109,76452 Kč
Unit Price with VAT:132,81507 Kč