2225Y0500330FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 509,14900 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 509,14900 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 509,14900 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 188,42304 Kč
Datasheet
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0500330FFT

DigiKey Part Number
2225Y0500330FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0500330FFT
Description
CAP CER 33PF 50V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0500330FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0630330FFTKnowles Syfer02225Y0630330FFT-ND509,14900 KčUpgrade
2225Y1000330FFTKnowles Syfer02225Y1000330FFT-ND509,14900 KčUpgrade
2225Y2000330FFTKnowles Syfer02225Y2000330FFT-ND509,14900 KčUpgrade
2225Y0500330FCTKnowles Syfer02225Y0500330FCT-ND188,42304 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500509,14900 Kč254 574,50 Kč
Manufacturers Standard Package
Unit Price without VAT:509,14900 Kč
Unit Price with VAT:616,07029 Kč