Image for 2225Y0250273FAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0250273FAT

DigiKey Part Number
1608-2225Y0250273FATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0250273FAT
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±1%
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
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
500555,92164 Kč277 960,82 Kč
Manufacturers Standard Package
Unit Price without VAT:555,92164 Kč
Unit Price with VAT:672,66518 Kč