Image for 2225J5000561JKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J5000561JKT

DigiKey Part Number
1608-2225J5000561JKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J5000561JKT
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
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
50077,87990 Kč38 939,95 Kč
Manufacturers Standard Package
Unit Price without VAT:77,87990 Kč
Unit Price with VAT:94,23468 Kč