2225J2000561JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 157,19480 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 73,81216 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 157,19480 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 73,81216 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 45,16334 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 157,19480 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 73,81216 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 45,16334 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 157,19480 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 73,81216 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 45,16334 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 90,78444 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 90,78444 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 103,11236 Kč
Datasheet
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000561JCT

DigiKey Part Number
2225J2000561JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000561JCT
Description
CAP CER 560PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000561JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000561FCTKnowles Syfer02225J2000561FCT-ND157,19480 KčUpgrade
2225J2000561GCTKnowles Syfer02225J2000561GCT-ND73,81216 KčUpgrade
2225J2500561FCTKnowles Syfer02225J2500561FCT-ND157,19480 KčUpgrade
2225J2500561GCTKnowles Syfer02225J2500561GCT-ND73,81216 KčUpgrade
2225J2500561JCTKnowles Syfer02225J2500561JCT-ND45,16334 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,16334 Kč22 581,67 Kč
Manufacturers Standard Package
Unit Price without VAT:45,16334 Kč
Unit Price with VAT:54,64764 Kč