Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J0160685KXT | |
|---|---|
DigiKey Part Number | 2225J0160685KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0160685KXT |
Description | CAP CER 6.8UF 16V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0160685KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0160685JXT | Knowles Syfer | 0 | 2225J0160685JXT-ND | 512,11644 Kč | Upgrade |
| 2225J0160685KDT | Knowles Syfer | 0 | 2225J0160685KDT-ND | 510,48280 Kč | Parametric Equivalent |
| 2225Y0160685KDT | Knowles Syfer | 0 | 2225Y0160685KDT-ND | 510,37066 Kč | Parametric Equivalent |
| 2225Y0160685KXT | Knowles Syfer | 0 | 2225Y0160685KXT-ND | 404,41224 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 404,50632 Kč | 202 253,16 Kč |
| Unit Price without VAT: | 404,50632 Kč |
|---|---|
| Unit Price with VAT: | 489,45265 Kč |



