
222523K60470GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1578-2-ND - Tape & Reel (TR) 1608-1578-1-ND - Cut Tape (CT) 1608-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K60470GQTAF9LM |
Description | CAP CER 47PF 3.6KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K60470GQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 95,31000 Kč | 953,10 Kč |
| 50 | 81,40500 Kč | 4 070,25 Kč |
| 100 | 77,09840 Kč | 7 709,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,81080 Kč | 34 905,40 Kč |
| 1 000 | 67,55351 Kč | 67 553,51 Kč |
| 1 500 | 66,42227 Kč | 99 633,40 Kč |
| 2 500 | 65,16796 Kč | 162 919,90 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |

