39 pF ±2% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222523K60390GQTAF9LM

DigiKey Part Number
1608-1577-2-ND - Tape & Reel (TR)
1608-1577-1-ND - Cut Tape (CT)
1608-1577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222523K60390GQTAF9LM
Description
CAP CER 39PF 3.6KV C0G/NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 pF ±2% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
222523K60390GQTAF9LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,14000 Kč131,14 Kč
1096,40900 Kč964,09 Kč
5082,53700 Kč4 126,85 Kč
10078,24290 Kč7 824,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,97682 Kč35 488,41 Kč
1 00068,72636 Kč68 726,36 Kč
1 50067,59815 Kč101 397,23 Kč
2 50066,34766 Kč165 869,15 Kč
Manufacturers Standard Package
Unit Price without VAT:131,14000 Kč
Unit Price with VAT:158,67940 Kč