
222523K00271JQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1591-2-ND - Tape & Reel (TR) 1608-1591-1-ND - Cut Tape (CT) 1608-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K00271JQTAF9LM |
Description | CAP CER 270PF 3KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K00271JQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 92,70600 Kč | 927,06 Kč |
| 50 | 79,08260 Kč | 3 954,13 Kč |
| 100 | 74,86630 Kč | 7 486,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,72988 Kč | 33 864,94 Kč |
| 1 000 | 65,51880 Kč | 65 518,80 Kč |
| 1 500 | 64,41137 Kč | 96 617,06 Kč |
| 2 500 | 63,18282 Kč | 157 957,05 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |

