
2220YA300563KJTS3X | |
|---|---|
DigiKey Part Number | 1608-2220YA300563KJTS3XTR-ND - Tape & Reel (TR) 1608-2220YA300563KJTS3XCT-ND - Cut Tape (CT) 1608-2220YA300563KJTS3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA300563KJTS3X |
Description | CAP CER 0.056UF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 Kč | 150,93 Kč |
| 10 | 105,60800 Kč | 1 056,08 Kč |
| 50 | 96,55220 Kč | 4 827,61 Kč |
| 100 | 91,74850 Kč | 9 174,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,61482 Kč | 41 807,41 Kč |
| 1 000 | 81,09491 Kč | 81 094,91 Kč |
| 1 500 | 79,83227 Kč | 119 748,40 Kč |
| 2 500 | 78,43222 Kč | 196 080,55 Kč |
| Unit Price without VAT: | 150,93000 Kč |
|---|---|
| Unit Price with VAT: | 182,62530 Kč |

