
2220YA250472MXTB16 | |
|---|---|
DigiKey Part Number | 1608-1456-2-ND - Tape & Reel (TR) 1608-1456-1-ND - Cut Tape (CT) 1608-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472MXTB16 |
Description | CAP CER 4700PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250472MXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 122,10300 Kč | 1 221,03 Kč |
| 50 | 105,35540 Kč | 5 267,77 Kč |
| 100 | 100,17520 Kč | 10 017,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 93,62840 Kč | 46 814,20 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |

