
2220YA250472KXTB16 | |
|---|---|
DigiKey Part Number | 1608-1433-2-ND - Tape & Reel (TR) 1608-1433-1-ND - Cut Tape (CT) 1608-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472KXTB16 |
Description | CAP CER 4700PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250472KXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,03000 Kč | 161,03 Kč |
| 10 | 113,27000 Kč | 1 132,70 Kč |
| 50 | 103,70920 Kč | 5 185,46 Kč |
| 100 | 98,65290 Kč | 9 865,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,09190 Kč | 45 045,95 Kč |
| 1 000 | 87,43938 Kč | 87 439,38 Kč |
| 1 500 | 86,11036 Kč | 129 165,54 Kč |
| Unit Price without VAT: | 161,03000 Kč |
|---|---|
| Unit Price with VAT: | 194,84630 Kč |

