
2220YA250472KSTUYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250472KSTUYXTR-ND - Tape & Reel (TR) 1608-2220YA250472KSTUYXCT-ND - Cut Tape (CT) 1608-2220YA250472KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472KSTUYX |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 77,86100 Kč | 778,61 Kč |
| 50 | 65,91700 Kč | 3 295,85 Kč |
| 100 | 62,22340 Kč | 6 222,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,96890 Kč | 27 984,45 Kč |
| 1 000 | 54,03163 Kč | 54 031,63 Kč |
| 1 500 | 53,06097 Kč | 79 591,46 Kč |
| 2 500 | 51,98475 Kč | 129 961,88 Kč |
| 3 500 | 51,35565 Kč | 179 744,77 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |

