
2220YA250471KXTB16 | |
|---|---|
DigiKey Part Number | 1608-2220YA250471KXTB16TR-ND - Tape & Reel (TR) 1608-2220YA250471KXTB16CT-ND - Cut Tape (CT) 1608-2220YA250471KXTB16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250471KXTB16 |
Description | CAP CER 470PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250471KXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 Kč | 90,52 Kč |
| 10 | 82,49500 Kč | 824,95 Kč |
| 50 | 51,28200 Kč | 2 564,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,91048 Kč | 22 955,24 Kč |
| 1 000 | 44,24584 Kč | 44 245,84 Kč |
| 1 500 | 43,41226 Kč | 65 118,39 Kč |
| 2 500 | 42,48782 Kč | 106 219,55 Kč |
| 3 500 | 41,94700 Kč | 146 814,50 Kč |
| 5 000 | 41,42703 Kč | 207 135,15 Kč |
| Unit Price without VAT: | 90,52000 Kč |
|---|---|
| Unit Price with VAT: | 109,52920 Kč |

