3300 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220YA250332KXTB16

DigiKey Part Number
1608-2220YA250332KXTB16TR-ND - Tape & Reel (TR)
1608-2220YA250332KXTB16CT-ND - Cut Tape (CT)
1608-2220YA250332KXTB16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA250332KXTB16
Description
CAP CER 3300PF 250VAC X7R 2220
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220YA250332KXTB16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 513
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
10133,02200 Kč1 330,22 Kč
50115,17820 Kč5 758,91 Kč
100109,65790 Kč10 965,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500100,30744 Kč50 153,72 Kč
1 00097,41035 Kč97 410,35 Kč
1 50095,95862 Kč143 937,93 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč