2200 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220YA250222KXTB16

DigiKey Part Number
1608-2220YA250222KXTB16TR-ND - Tape & Reel (TR)
1608-2220YA250222KXTB16CT-ND - Cut Tape (CT)
1608-2220YA250222KXTB16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA250222KXTB16
Description
CAP CER 2200PF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220YA250222KXTB16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,99000 Kč111,99 Kč
1081,31600 Kč813,16 Kč
5069,11140 Kč3 455,57 Kč
10065,33500 Kč6 533,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50058,94506 Kč29 472,53 Kč
1 00056,96530 Kč56 965,30 Kč
1 50055,97307 Kč83 959,60 Kč
2 50054,87356 Kč137 183,90 Kč
3 50054,23051 Kč189 806,79 Kč
Manufacturers Standard Package
Unit Price without VAT:111,99000 Kč
Unit Price with VAT:135,50790 Kč