2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

2220YA250222KSTU16

DigiKey Part Number
1608-1614-2-ND - Tape & Reel (TR)
1608-1614-1-ND - Cut Tape (CT)
1608-1614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA250222KSTU16
Description
CASE SIZE 2220 - FLEXICAP - 250V
Customer Reference
Detailed Description
2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220YA250222KSTU16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200, X1, X2, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 801
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1048,94600 Kč489,46 Kč
5040,67320 Kč2 033,66 Kč
10038,10930 Kč3 810,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,77654 Kč16 888,27 Kč
1 00030,91095 Kč30 910,95 Kč
1 50030,36731 Kč45 550,96 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč