


2220YA250222KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250222KSTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250222KSTSYXCT-ND - Cut Tape (CT) 1608-2220YA250222KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250222KSTSYX |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 59,90800 Kč | 599,08 Kč |
| 50 | 50,22540 Kč | 2 511,27 Kč |
| 100 | 47,23200 Kč | 4 723,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,16736 Kč | 21 083,68 Kč |
| 1 000 | 40,59850 Kč | 40 598,50 Kč |
| 1 500 | 39,81271 Kč | 59 719,07 Kč |
| 2 500 | 38,94149 Kč | 97 353,73 Kč |
| 3 500 | 38,43219 Kč | 134 512,67 Kč |
| 5 000 | 37,94187 Kč | 189 709,35 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

