
2220YA250222KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250222KJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250222KJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250222KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250222KJTSYX |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 60,07500 Kč | 600,75 Kč |
| 50 | 50,26920 Kč | 2 513,46 Kč |
| 100 | 47,23920 Kč | 4 723,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,10770 Kč | 21 053,85 Kč |
| 1 000 | 40,51837 Kč | 40 518,37 Kč |
| 1 500 | 39,72219 Kč | 59 583,28 Kč |
| 2 500 | 38,83958 Kč | 97 098,95 Kč |
| 3 500 | 38,32351 Kč | 134 132,29 Kč |
| 5 000 | 37,82697 Kč | 189 134,85 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

