


2220YA250222KETB16 | |
|---|---|
DigiKey Part Number | 1608-1336-2-ND - Tape & Reel (TR) 1608-1336-1-ND - Cut Tape (CT) 1608-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250222KETB16 |
Description | CAP CER 2200PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250222KETB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 91,00500 Kč | 910,05 Kč |
| 50 | 77,56660 Kč | 3 878,33 Kč |
| 100 | 73,40900 Kč | 7 340,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,54602 Kč | 33 273,01 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |

