10000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220YA250103KXTB16

DigiKey Part Number
1608-1481-2-ND - Tape & Reel (TR)
1608-1481-1-ND - Cut Tape (CT)
1608-1481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA250103KXTB16
Description
CAP CER 10000PF 250V X7R 2220
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220YA250103KXTB16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 460
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
10149,51800 Kč1 495,18 Kč
50138,66480 Kč6 933,24 Kč
100132,92230 Kč13 292,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500121,91782 Kč60 958,91 Kč
1 000118,65485 Kč118 654,85 Kč
1 500117,01976 Kč175 529,64 Kč
Manufacturers Standard Package
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč