
2220YA250103KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250103KSTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250103KSTSYXCT-ND - Cut Tape (CT) 1608-2220YA250103KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250103KSTSYX |
Description | CAP CER 10000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 100,16000 Kč | 1 001,60 Kč |
| 50 | 86,33120 Kč | 4 316,56 Kč |
| 100 | 81,83970 Kč | 8 183,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,23716 Kč | 37 118,58 Kč |
| 1 000 | 71,88140 Kč | 71 881,40 Kč |
| 1 500 | 70,70125 Kč | 106 051,88 Kč |
| 2 500 | 69,39285 Kč | 173 482,12 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |

