
2220YA250103KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250103KJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250103KJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250103KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250103KJTSYX |
Description | CAP CER 10000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,93000 Kč | 126,93 Kč |
| 10 | 92,97800 Kč | 929,78 Kč |
| 50 | 79,47640 Kč | 3 973,82 Kč |
| 100 | 75,30010 Kč | 7 530,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,22810 Kč | 34 114,05 Kč |
| 1 000 | 63,99179 Kč | 63 991,79 Kč |
| 1 500 | 62,49871 Kč | 93 748,07 Kč |
| 2 500 | 60,98480 Kč | 152 462,00 Kč |
| Unit Price without VAT: | 126,93000 Kč |
|---|---|
| Unit Price with VAT: | 153,58530 Kč |

