Similar
Parametric Equivalent

2220Y6300332KXR | |
|---|---|
DigiKey Part Number | 2220Y6300332KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y6300332KXR |
Description | CAP CER 3300PF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300332KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6300332JCR | Knowles Syfer | 0 | 2220Y6300332JCR-ND | 41,13739 Kč | Similar |
| 2220Y6300332KXT | Knowles Syfer | 0 | 2220Y6300332KXT-ND | 33,71396 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,26991 Kč | 62 539,82 Kč |
| Unit Price without VAT: | 31,26991 Kč |
|---|---|
| Unit Price with VAT: | 37,83659 Kč |


