2220Y6300332KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 153,34042 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 72,02566 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 44,08530 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 44,12940 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 33,71396 Kč
Datasheet
3300 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y6300332KCT

DigiKey Part Number
2220Y6300332KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y6300332KCT
Description
CAP CER 3300PF 630V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y6300332KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y6300332FCTKnowles Syfer02220Y6300332FCT-ND153,34042 KčUpgrade
2220Y6300332GCTKnowles Syfer02220Y6300332GCT-ND72,02566 KčUpgrade
2220Y6300332JCTKnowles Syfer02220Y6300332JCT-ND44,08530 KčUpgrade
2220Y6300332JXTKnowles Syfer02220Y6300332JXT-ND44,12940 KčSimilar
2220Y6300332KXTKnowles Syfer02220Y6300332KXT-ND33,71396 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50041,76124 Kč20 880,62 Kč
Manufacturers Standard Package
Unit Price without VAT:41,76124 Kč
Unit Price with VAT:50,53110 Kč