0.27 µF ±10% 630V Ceramic Capacitor 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.27 µF ±10% 630V Ceramic Capacitor 2220 (5750 Metric)
Knowles - Hiteca™ MLCCs

2220Y6300274KZT

DigiKey Part Number
1608-2220Y6300274KZTCT-ND - Cut Tape (CT)
1608-2220Y6300274KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y6300274KZT
Description
CAP CER 0.27UF 630V 2220
Customer Reference
Detailed Description
0.27 µF ±10% 630V Ceramic Capacitor 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
1092,39100 Kč923,91 Kč
5078,95240 Kč3 947,62 Kč
10074,80120 Kč7 480,12 Kč
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč