


2220Y6300274KZT | |
|---|---|
DigiKey Part Number | 1608-2220Y6300274KZTTR-ND - Tape & Reel (TR) 1608-2220Y6300274KZTCT-ND - Cut Tape (CT) 1608-2220Y6300274KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y6300274KZT |
Description | CAP CER 0.27UF 630V 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,84000 Kč | 124,84 Kč |
| 10 | 85,82500 Kč | 858,25 Kč |
| 50 | 78,23060 Kč | 3 911,53 Kč |
| 100 | 74,11720 Kč | 7 411,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,14846 Kč | 33 574,23 Kč |
| 1 000 | 64,99004 Kč | 64 990,04 Kč |
| 1 500 | 63,90840 Kč | 95 862,60 Kč |
| 2 500 | 62,70904 Kč | 156 772,60 Kč |
| Unit Price without VAT: | 124,84000 Kč |
|---|---|
| Unit Price with VAT: | 151,05640 Kč |


