
2220Y6300105KXTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y6300105KXTWS2TR-ND - Tape & Reel (TR) 1608-2220Y6300105KXTWS2CT-ND - Cut Tape (CT) 1608-2220Y6300105KXTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y6300105KXTWS2 |
Description | CAP CER 1UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300105KXTWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,34000 Kč | 263,34 Kč |
| 10 | 193,70200 Kč | 1 937,02 Kč |
| 50 | 179,08080 Kč | 8 954,04 Kč |
| 100 | 175,88540 Kč | 17 588,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 159,01254 Kč | 79 506,27 Kč |
| 1 000 | 155,10293 Kč | 155 102,93 Kč |
| Unit Price without VAT: | 263,34000 Kč |
|---|---|
| Unit Price with VAT: | 318,64140 Kč |

