1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y6300105KXTWS2

DigiKey Part Number
1608-2220Y6300105KXTWS2TR-ND - Tape & Reel (TR)
1608-2220Y6300105KXTWS2CT-ND - Cut Tape (CT)
1608-2220Y6300105KXTWS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y6300105KXTWS2
Description
CAP CER 1UF 630V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y6300105KXTWS2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1249,04000 Kč249,04 Kč
10190,70400 Kč1 907,04 Kč
50167,44220 Kč8 372,11 Kč
100160,23990 Kč16 023,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500148,04262 Kč74 021,31 Kč
1 000144,26235 Kč144 262,35 Kč
Manufacturers Standard Package
Unit Price without VAT:249,04000 Kč
Unit Price with VAT:301,33840 Kč