
2220Y5000564KXT | |
|---|---|
DigiKey Part Number | 1608-1180-2-ND - Tape & Reel (TR) 1608-1180-1-ND - Cut Tape (CT) 1608-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y5000564KXT |
Description | CAP CER 0.56UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000564KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 63,56100 Kč | 635,61 Kč |
| 50 | 53,31820 Kč | 2 665,91 Kč |
| 100 | 50,15370 Kč | 5 015,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,79672 Kč | 22 398,36 Kč |
| 1 000 | 43,13766 Kč | 43 137,66 Kč |
| 1 500 | 42,30635 Kč | 63 459,53 Kč |
| 2 500 | 41,38471 Kč | 103 461,77 Kč |
| 3 500 | 40,84561 Kč | 142 959,64 Kč |
| 5 000 | 40,32720 Kč | 201 636,00 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |

