2220Y5000332MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 103,47730 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 78,65514 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 604,66260 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 279,49472 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 168,93310 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 159,78806 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 32,68548 Kč
Datasheet
3300 pF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000332MDT

DigiKey Part Number
2220Y5000332MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000332MDT
Description
CAP CER 3300PF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000332MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y5000332JDTKnowles Syfer02220Y5000332JDT-ND103,47730 KčUpgrade
2220Y5000332KDTKnowles Syfer02220Y5000332KDT-ND78,65514 KčUpgrade
2220Y5000332FFTKnowles Syfer02220Y5000332FFT-ND604,66260 KčSimilar
2220Y5000332GFTKnowles Syfer02220Y5000332GFT-ND279,49472 KčSimilar
2220Y5000332JFTKnowles Syfer02220Y5000332JFT-ND168,93310 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50076,19124 Kč38 095,62 Kč
Manufacturers Standard Package
Unit Price without VAT:76,19124 Kč
Unit Price with VAT:92,19140 Kč