Parametric Equivalent
Parametric Equivalent

2220Y5000180FFT | |
|---|---|
DigiKey Part Number | 2220Y5000180FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000180FFT |
Description | CAP CER 18PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000180FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000180FAT | Knowles Syfer | 0 | 1608-2220Y5000180FATTR-ND | 309,91578 Kč | Parametric Equivalent |
| 2220Y5000180FCT | Knowles Syfer | 0 | 2220Y5000180FCT-ND | 197,81208 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 249,08080 Kč | 124 540,40 Kč |
| Unit Price without VAT: | 249,08080 Kč |
|---|---|
| Unit Price with VAT: | 301,38777 Kč |



