1 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000105KXTWS2

DigiKey Part Number
1608-2220Y5000105KXTWS2TR-ND - Tape & Reel (TR)
1608-2220Y5000105KXTWS2CT-ND - Cut Tape (CT)
1608-2220Y5000105KXTWS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y5000105KXTWS2
Description
CAP CER 1UF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000105KXTWS2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1241,06000 Kč241,06 Kč
10184,17300 Kč1 841,73 Kč
50161,49560 Kč8 074,78 Kč
100154,47600 Kč15 447,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500142,58482 Kč71 292,41 Kč
1 000138,90072 Kč138 900,72 Kč
1 500137,05479 Kč205 582,18 Kč
Manufacturers Standard Package
Unit Price without VAT:241,06000 Kč
Unit Price with VAT:291,68260 Kč