2220Y4K00470FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 132,09254 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 275,15444 Kč
Datasheet
47 pF ±1% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y4K00470FCT

DigiKey Part Number
2220Y4K00470FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y4K00470FCT
Description
CAP CER 47PF 4KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±1% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y4K00470FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y5K00470FCTKnowles Syfer02220Y5K00470FCT-ND132,09254 KčUpgrade
2220Y6K00470FCTKnowles Syfer02220Y6K00470FCT-ND275,15444 KčUpgrade
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
500132,09254 Kč66 046,27 Kč
Manufacturers Standard Package
Unit Price without VAT:132,09254 Kč
Unit Price with VAT:159,83197 Kč