2220Y2K50100FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 126,18622 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 126,18622 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 126,18622 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 195,06512 Kč
Datasheet
10 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2K50100FCT

DigiKey Part Number
2220Y2K50100FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2K50100FCT
Description
CAP CER 10PF 2.5KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2K50100FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y3K00100FCTKnowles Syfer02220Y3K00100FCT-ND126,18622 KčUpgrade
2220Y4K00100FCTKnowles Syfer02220Y4K00100FCT-ND126,18622 KčUpgrade
2220Y5K00100FCTKnowles Syfer02220Y5K00100FCT-ND126,18622 KčUpgrade
2220Y6K00100FCTKnowles Syfer02220Y6K00100FCT-ND195,06512 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500126,18622 Kč63 093,11 Kč
Manufacturers Standard Package
Unit Price without VAT:126,18622 Kč
Unit Price with VAT:152,68533 Kč