2220Y2500683KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 93,92280 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 93,92280 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 71,43226 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 36,87962 Kč
Datasheet
0.068 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2500683KDT

DigiKey Part Number
2220Y2500683KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2500683KDT
Description
CAP CER 0.068UF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2500683KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y2500683JDTKnowles Syfer02220Y2500683JDT-ND93,92280 KčUpgrade
2220Y5000683JDTKnowles Syfer02220Y5000683JDT-ND93,92280 KčUpgrade
2220Y5000683KDTKnowles Syfer02220Y5000683KDT-ND71,43226 KčUpgrade
2220Y2500683KXTKnowles Syfer02220Y2500683KXT-ND36,87962 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50071,43226 Kč35 716,13 Kč
Manufacturers Standard Package
Unit Price without VAT:71,43226 Kč
Unit Price with VAT:86,43303 Kč