
2220Y1K50154KXTWS3 | |
|---|---|
DigiKey Part Number | 1608-2220Y1K50154KXTWS3TR-ND - Tape & Reel (TR) 1608-2220Y1K50154KXTWS3CT-ND - Cut Tape (CT) 1608-2220Y1K50154KXTWS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K50154KXTWS3 |
Description | CAP CER 0.15UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K50154KXTWS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 204,08000 Kč | 2 040,80 Kč |
| 50 | 179,63360 Kč | 8 981,68 Kč |
| 100 | 172,06390 Kč | 17 206,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 159,24548 Kč | 79 622,74 Kč |
| 1 000 | 155,27265 Kč | 155 272,65 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |

