
2220Y1K50154KXTWS3 | |
|---|---|
DigiKey Part Number | 1608-2220Y1K50154KXTWS3TR-ND - Tape & Reel (TR) 1608-2220Y1K50154KXTWS3CT-ND - Cut Tape (CT) 1608-2220Y1K50154KXTWS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K50154KXTWS3 |
Description | CAP CER 0.15UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K50154KXTWS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,81000 Kč | 280,81 Kč |
| 10 | 217,44700 Kč | 2 174,47 Kč |
| 50 | 192,89380 Kč | 9 644,69 Kč |
| 100 | 189,93420 Kč | 18 993,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 171,07166 Kč | 85 535,83 Kč |
| 1 000 | 166,96250 Kč | 166 962,50 Kč |
| Unit Price without VAT: | 280,81000 Kč |
|---|---|
| Unit Price with VAT: | 339,78010 Kč |

