


2220Y1K00683KZT | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00683KZTTR-ND - Tape & Reel (TR) 1608-2220Y1K00683KZTCT-ND - Cut Tape (CT) 1608-2220Y1K00683KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00683KZT |
Description | CAP CER 0.068UF 1KV 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,41000 Kč | 98,41 Kč |
| 10 | 65,87200 Kč | 658,72 Kč |
| 50 | 59,88380 Kč | 2 994,19 Kč |
| 100 | 56,49040 Kč | 5 649,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,75000 Kč | 25 375,00 Kč |
| 1 000 | 48,97150 Kč | 48 971,50 Kč |
| 1 500 | 48,08059 Kč | 72 120,88 Kč |
| 2 500 | 47,09297 Kč | 117 732,43 Kč |
| 3 500 | 46,51526 Kč | 162 803,41 Kč |
| Unit Price without VAT: | 98,41000 Kč |
|---|---|
| Unit Price with VAT: | 119,07610 Kč |


