
2220Y1K00474KXTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00474KXTWS2TR-ND - Tape & Reel (TR) 1608-2220Y1K00474KXTWS2CT-ND - Cut Tape (CT) 1608-2220Y1K00474KXTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00474KXTWS2 |
Description | CAP CER 0.47UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00474KXTWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 10 | 205,02400 Kč | 2 050,24 Kč |
| 50 | 180,49460 Kč | 9 024,73 Kč |
| 100 | 172,89960 Kč | 17 289,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 160,03836 Kč | 80 019,18 Kč |
| 1 000 | 156,05231 Kč | 156 052,31 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |

